484896
M12 F 5 A H S 301 17,0 094
Part Aliases: ERNI 484896-E
This M12 Female Connector with vertical orientation is designed for efficient power transmission in industrial and automation applications. With five positions and SMT termination, it offers reliable connectivity for a variety of devices. Meeting the 301 17.0 094 standard, it ensures high performance and durability. Featuring a 4.8A amperage rating, it is suitable for demanding power requirements. The perfect choice for your circular connector needs.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 484896 |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | SMT |
Part Aliases: | 484896-E |
SKU: | ERN484896 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |