484924

M12 M 5 A S 201 10,5 094

Part Aliases: ERNI 484924-E  
This vertical M12 connector features a durable design for secure SMT termination in industrial and automation applications. With five positions for efficient connectivity, it ensures reliable signal transmission. The male gender and 4.8 A amperage rating make it suitable for various power and data connections. Its compact size and sturdy construction guarantee long-lasting performance in demanding environments. Essential for circular connector setups, this component is a valuable asset in electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 484924
Amperage:4.8 A
Gender:Male
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:484924-E
SKU:ERN484924

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: