484944
M12 F 4 D H T 1,4 301 17,0 094
Part Aliases: ERNI 484944-E
Enhance your industrial connectivity with our high-performance M12 Female Circular Connector. Designed for vertical orientation, this durable connector features four positions with Through Hole Reflow termination, ensuring secure and reliable connections. With an amperage rating of 4.8A, it offers efficient power transmission for your automation needs. Constructed with quality materials, it guarantees long-lasting performance in demanding environments. Perfect for industrial applications, it meets the highest standards for durability and reliability. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 484944 |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 4 |
Termination Type: | THR |
Part Aliases: | 484944-E |
SKU: | ERN484944 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |