494145
M12 F 5 A H T 1,4 301 17,0 094
Part Aliases: ERNI 494145-E
Meet the power needs of your industrial and automation systems with our M12 Female Connector. Designed for vertical orientation, this connector features five positions for seamless connectivity. With a termination type of THR, it ensures secure and reliable connections. Operating at an amperage of 4.8 A, it delivers high-performance functionality. Trust in this connector for efficient power transmission in your industrial applications.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 494145 |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 494145-E |
SKU: | ERN494145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |