Elevate your power connectivity with the H15 15 F ZD VV 2 1206 Female Connector. Designed for high-performance applications, this solder termination connector boasts a vertical orientation and 15 positions, ensuring secure and efficient power transmission. With a pitch of 7.62mm, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for use in diverse environments. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your power system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 594750-E
Gender:Female
Termination Method:Solder
Pitch:7.62 mm
Orientation:Vertical
Number of Positions:15
Operating Temperature Range:-55 - 125 °C
Part Aliases:594750-E
SKU:ERN594750

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: