1003P1T5B3M2QEH

Heilind Number:ESW1003P1T5B3M2QEH
Manufacturer:E-Switch
Manufacturer Number:1003P1T5B3M2QEH
ECAD Model:
3D Model

Description:

ST131055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T5B3M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:23.12 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST131055
SKU:ESW1003P1T5B3M2QEH

Detailed Description

Introducing the ST131055 Toggle Switch, a versatile and reliable panel-mounted solution designed for precise control in various applications. With RoHS compliance and a rugged construction, this switch is built to last, ensuring both performance and environmental responsibility. Operating at 5A and rated for 28VDC or 120VAC, it offers a wide range of compatibility. The 3PDT contact configuration guarantees efficient connectivity, while the On-On switch function provides seamless toggling. Featuring a sleek actuator design with a length of 23.12mm, it allows for easy operation. The panel cut-out diameter of 6.35mm seamlessly integrates into existing setups. With an operating temperature range of -30 to 85°C, this switch is suitable for both indoor and outdoor use. Whether for industrial machinery, automotive systems, or electronic devices, the ST131055 is the perfect choice for reliable and precise switching. Elevate your control panel with this high-quality toggle switch.