100DP1K2B25M1REH

Heilind Number:ESW100DP1K2B25M1REH
Manufacturer:E-Switch
Manufacturer Number:100DP1K2B25M1REH
ECAD Model:
3D Model

Description:

ST116010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1K2B25M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Lever (Locking)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:14.73 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Panel Cut Out Diameter:Circular - 6.35 mm
Part Aliases:ST116010
SKU:ESW100DP1K2B25M1REH

Detailed Description

Introducing the ST116010 Toggle Switch, a reliable and versatile component for your electronic assembly needs. This RoHS-compliant switch, part of the 100 series, boasts a sleek panel mount design, making it easy to integrate into your project. With a low amperage of .4 VA, it offers efficient power control. The lever actuator with locking feature ensures secure operation, while the DPDT contact configuration allows for versatile switching options. Rated for use at 20 VAC and 20 VDC, it guarantees consistent performance. Solder termination and a wide operating temperature range of -30 to 85 °C ensure durability in various environments. Its panel cut-out diameter of 6.35 mm makes installation a breeze. Whether you're a hobbyist or a professional, this ST116010 Toggle Switch is a must-have in your toolkit. Elevate your projects with this high-quality component.