100DP1T1B1M6QE

Heilind Number:ESW100DP1T1B1M6QE
Manufacturer:E-Switch
Manufacturer Number:100DP1T1B1M6QE
ECAD Model:
3D Model

Description:

100DP1T1B1M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T1B1M6QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121059
SKU:ESW100DP1T1B1M6QE

Detailed Description

Introducing the 100DP1T1B1M6QE, a high-performance toggle switch designed for seamless panel mounting with a convenient right-angle orientation. This RoHS-compliant switch, also known as T121059, boasts a robust amperage rating of 5A, making it ideal for a variety of applications. Its DPDT contact configuration ensures reliable performance, while the On-On switch function offers versatile control. With a rated voltage of 28VDC and 120VAC, this switch is suitable for both low and high-power systems. The actuator length of 10.41mm provides easy operation, and the PC pin termination type simplifies installation. Engineered for durability, the 100DP1T1B1M6QE operates flawlessly in temperatures ranging from -30 to 85°C, making it a reliable choice for demanding environments. Elevate your switching capabilities with this premium toggle switch, a must-have in the realm of electronic control.