100DP1T1B1M6RE

Heilind Number:ESW100DP1T1B1M6RE
Manufacturer:E-Switch
Manufacturer Number:100DP1T1B1M6RE
ECAD Model:
3D Model

Description:

T121144

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T1B1M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:10.41 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121144
SKU:ESW100DP1T1B1M6RE

Detailed Description

Introducing the 100DP1T1B1M6RE Toggle Switch, a reliable and versatile component designed for seamless panel mount installation. Engineered for performance, this switch boasts a RoHS-compliant construction, ensuring environmental responsibility. With a DPDT contact configuration and On-On switch function, it offers precise control in various applications. Operating at a rated voltage of 20 VAC/20 VDC and a low amperage of .4 VA, it's suitable for both AC and DC circuits. The toggle actuator, with a length of 10.41mm, provides tactile feedback for effortless operation. Featuring PC Pin(s) termination, it guarantees secure connectivity. Its durable build, with an operating temperature range of -30 to 85°C, ensures reliability in demanding environments. The 100DP1T1B1M6RE is part of the 100 series, known for quality and performance. Perfect for industrial, automotive, and electronic systems, this switch is the ideal choice for your control needs.