100DP1T1B3M3QE

Heilind Number:ESW100DP1T1B3M3QE
Manufacturer:E-Switch
Manufacturer Number:100DP1T1B3M3QE
ECAD Model:
3D Model

Description:

100DP1T1B3M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T1B3M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.19 mm
Switch Function:On-On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121133
SKU:ESW100DP1T1B3M3QE

Detailed Description

Introducing the 100DP1T1B3M3QE Toggle Switch, a reliable and versatile component for your electronic applications. This RoHS-compliant switch, also known as T121133, is part of the 100 series and boasts a 5A amperage rating, making it suitable for a variety of power control tasks. Designed for panel mount installation, its sturdy construction ensures durability in industrial environments. The toggle actuator, with an actuator length of 12.19mm, offers a tactile and responsive switching experience. With a DPDT contact configuration and On-On switch function, it provides versatile connectivity options. Operating at a rated voltage of 28VDC or 120VAC, this switch guarantees efficient performance. Its quick-connect termination type simplifies installation. The circular panel cut-out diameter of 6.35mm allows for easy mounting. With an operating temperature range of -30 to 85°C, it is suitable for use in diverse conditions. Upgrade your control systems with the 100DP1T1B3M3QE Toggle Switch, a high-quality solution for your switching needs.