100DP1T2B1M6QEH

Heilind Number:ESW100DP1T2B1M6QEH
Manufacturer:E-Switch
Manufacturer Number:100DP1T2B1M6QEH
ECAD Model:
3D Model

Description:

100DP1T2B1M6QEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T2B1M6QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:5.08 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST121152
SKU:ESW100DP1T2B1M6QEH

Detailed Description

Introducing the 100DP1T2B1M6QEH Toggle Switch, a reliable and high-performance component that guarantees seamless control in a variety of applications. With RoHS compliance ensuring environmental responsibility, this switch, also known as ST121152, is part of the 100 series renowned for its durability. Operating at an amperage of 5A and rated for 28VDC and 120VAC, it offers versatility in power management. The panel mount, right-angle design with a toggle actuator and DPDT contact configuration provides precise and efficient switching. Featuring a panel cut-out diameter of 6.35mm, it's easy to install in any setup. With an operating temperature range of -30 to 85°C, this switch is suitable for use in diverse environments. Trust the 100DP1T2B1M6QEH for optimal performance and control.