100DP1T2B2M7RE

Heilind Number:ESW100DP1T2B2M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP1T2B2M7RE
ECAD Model:
3D Model

Description:

T121098

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T2B2M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121098
SKU:ESW100DP1T2B2M7RE

Detailed Description

Introducing the 100DP1T2B2M7RE Toggle Switch, a reliable and versatile component designed for various electronic applications. RoHS compliant and featuring a DPDT contact configuration, this switch ensures efficient and safe operation. Its through-hole, right angle, and vertical mount options offer flexibility in installation. With a rated voltage of 20 VAC/20 VDC and a low amperage of .4 VA, it's suitable for a range of low-power circuits. The On-On switch function and sturdy toggle actuator guarantee seamless control. Operating flawlessly in temperatures ranging from -30 to 85°C, it's ideal for both indoor and outdoor use. Trust in the quality and performance of the 100DP1T2B2M7RE for your switching needs.