100DP1T7B13M2QE

Heilind Number:ESW100DP1T7B13M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP1T7B13M2QE
ECAD Model:
3D Model

Description:

100DP1T7B13M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T7B13M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121035
SKU:ESW100DP1T7B13M2QE

Detailed Description

Introducing the 100DP1T7B13M2QE, a high-performance toggle switch designed for precision control in various applications. This versatile panel-mount switch, part of the 100 series, offers a reliable solution with a DPDT contact configuration and an amperage rating of 5A. With ROHS compliance and a durable construction, it ensures both environmental responsibility and long-lasting performance. The toggle actuator, featuring a length of 13mm, allows for easy operation, while the On-On switch function provides seamless switching between two circuits. Suitable for use in a wide range of industries, this switch is rated for 28VDC and 120VAC, making it ideal for both low and high voltage applications. Its PC pin termination type and circular panel cut-out diameter of 11.91mm ensure easy installation. Operating smoothly in temperatures ranging from -30 to 85°C, it guarantees reliable functionality even in harsh environmental conditions. Trust the 100DP1T7B13M2QE for efficient and precise control in your projects.