100DP1T8B13M1REH

Heilind Number:ESW100DP1T8B13M1REH
Manufacturer:E-Switch
Manufacturer Number:100DP1T8B13M1REH
ECAD Model:
3D Model

Description:

ST121067

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T8B13M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:18 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 11.91 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST121067
SKU:ESW100DP1T8B13M1REH

Detailed Description

Introducing the ST121067 Toggle Switch, a reliable and durable component designed for panel mount applications. This RoHS-compliant switch, part of the 100 series, offers a rated voltage of 20 VAC and 20 VDC, making it versatile for various electronic setups. With a low amperage of .4 VA, it ensures efficient power control. The DPDT contact configuration and On-On switch function provide flexibility in circuit connections. Featuring a sturdy toggle actuator and solder termination type, this switch guarantees secure operation. Its compact design, with a panel cut-out diameter of 11.91 mm, facilitates easy installation. Operating smoothly in a wide temperature range from -30 to 85°C, the ST121067 is suitable for diverse industrial and commercial applications. Choose this Toggle Switch for reliable performance and seamless control in your electronic systems.