100DP1T9B1M7REH

Heilind Number:ESW100DP1T9B1M7REH
Manufacturer:E-Switch
Manufacturer Number:100DP1T9B1M7REH
ECAD Model:
3D Model

Description:

ST121074

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T9B1M7REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:21.34 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST121074
SKU:ESW100DP1T9B1M7REH

Detailed Description

Introducing the ST121074 Toggle Switch, an essential component for efficient panel control. With a sleek Panel Mount design suitable for Right Angle or Vertical installation, this switch offers seamless integration into electronic systems. Operating at a low .4 VA amperage and RoHS compliant, it guarantees both performance and environmental responsibility. The DPDT contact configuration ensures reliable connectivity, while the On-On switch function allows for versatile operation. Rated for 20 VAC and 20 VDC, it's perfect for a wide range of applications. Its compact actuator length of 21.34mm and circular 6.35mm panel cut-out diameter make it easy to incorporate. Designed for durability, it functions smoothly even in temperatures ranging from -30 to 85°C. Trust the ST121074 for dependable toggling in any setting.