100SP3T1B1M6QEH

100 SERIES

Part Aliases: E-Switch ST113051  
The 100SP3T1B1M6QEH, a robust and reliable toggle switch designed for seamless control in various applications. With a current rating of 5A and RoHS compliance, this switch ensures both performance and environmental responsibility. Its panel mount, right-angle configuration offers easy installation and efficient use, while the On-Off-On switch function provides versatile operation. The SPDT contact configuration guarantees precise and dependable connectivity, with a rated voltage of 28VDC and 120VAC. Crafted for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C, making it ideal for diverse environments. Trust in the 100SP3T1B1M6QEH for superior quality and functionality in your switching needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B1M6QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST113051
SKU:ESW100SP3T1B1M6QEH
series:100
type:Toggle
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: