100SP3T3B3M1QEH

Heilind Number:ESW100SP3T3B3M1QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T3B3M1QEH
ECAD Model:
3D Model

Description:

ST112058

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T3B3M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:15.75 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST112058
SKU:ESW100SP3T3B3M1QEH

Detailed Description

Introducing the ST112058 Toggle Switch, a versatile and reliable component designed for seamless panel mounting in a variety of electronic and electrical applications. With a sturdy construction and RoHS compliance, this toggle switch guarantees both performance and environmental responsibility. Operating at 5A and featuring a SPDT contact configuration, it offers efficient power control. The On-Off-On switch function allows for convenient toggling between multiple settings. Its durable toggle actuator, measuring 15.75mm in length, ensures smooth and responsive operation. Rated for use at 28VDC and 120VAC, this switch is suitable for diverse voltage requirements. With solder termination and a panel cut-out diameter of 6.35mm, installation is straightforward. Operating flawlessly in temperatures ranging from -30 to 85°C, it is ideal for both indoor and outdoor use. Trust in the ST112058 for dependable performance in your electronic systems.