200MSP3T1B5M1QEH

Heilind Number:ESW200MSP3T1B5M1QEH
Manufacturer:E-Switch
Manufacturer Number:200MSP3T1B5M1QEH
ECAD Model:
3D Model

Description:

ST213023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T1B5M1QEH
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:9.4 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST213023
SKU:ESW200MSP3T1B5M1QEH

Detailed Description

Introducing the 200MSP3T1B5M1QEH, a high-performance toggle switch designed for versatility and reliability. Featuring a durable panel mount configuration and RoHS compliance, this switch is perfect for a wide range of applications. With a 3A amperage rating and SPDT contact configuration, it ensures efficient power transmission. The On-Off-On switch function provides flexibility in operation, while the solder termination type guarantees secure connections. Its actuator length of 9.4mm and operating temperature range of -30 to 85°C make it suitable for use in various environments. Whether in industrial machinery or electronic devices, trust the 200MSP3T1B5M1QEH for seamless performance.