200MSP3T2B1M1QE

Heilind Number:ESW200MSP3T2B1M1QE
Manufacturer:E-Switch
Manufacturer Number:200MSP3T2B1M1QE
ECAD Model:
3D Model

Description:

T212055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200MSP3T2B1M1QE
Series:200
Amperage:3 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 4.95 mm
Actuator Length:5.33 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T212055
SKU:ESW200MSP3T2B1M1QE

Detailed Description

Introducing the 200MSP3T2B1M1QE Toggle Switch, a versatile and reliable panel mount solution designed for seamless operation in a variety of applications. With a robust construction and RoHS compliance, this switch guarantees not only durability but also environmental responsibility. Featuring a 3A amperage rating, it ensures efficient power management. Its toggle actuator provides easy and intuitive control, perfect for On-Off-On functions. The SPDT contact configuration offers flexibility in connectivity. Rated for both 28VDC and 120VAC, it suits a wide range of voltage requirements. The solder termination type ensures secure installation. Operating flawlessly in temperatures ranging from -30 to 85°C, it's suitable for diverse environments. The panel cut-out diameter of 4.95mm allows for easy mounting. Trust in the T212055 for quality, performance, and compliance in your switching needs.