200USP9T1A1M2RE

T250008

Part Aliases: E-Switch T250008  
The 200USP9T1A1M2RE Toggle Switch, a versatile and reliable component designed for a wide range of applications. With a short description of T250008, this RoHS compliant switch guarantees environmentally friendly operation. Part of the 200U series, it offers a low amperage of .4 VA, making it suitable for various electronic devices. Featuring a Through Hole mount type and Toggle actuator, this switch ensures easy installation and operation. Rated for 20 VAC and 20 VDC, it delivers efficient power control. The Off-On switch function, along with SPST contact configuration, provides precise and dependable performance. With an IP67 rating, it offers durability in harsh environments. Perfect for use in industrial, automotive, and electronic settings, the 200USP9T1A1M2RE is a high-quality Toggle Switch that meets your needs for superior functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 200USP9T1A1M2RE
Series:200U
Amperage:.4 VA
Mount Type:Through Hole
IP Rating:IP67
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:3.8 mm
Switch Function:Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T250008
SKU:ESW200USP9T1A1M2RE
series:200U
type:Toggle
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: