300SP1J2BLKVS2QE

Heilind Number:ESW300SP1J2BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J2BLKVS2QE
ECAD Model:
3D Model

Description:

T311054

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J2BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311054
SKU:ESW300SP1J2BLKVS2QE

Detailed Description

Introducing the T311054 Rocker Switch, a versatile component designed for reliable performance in various electronic applications. This SPDT switch, part of the 300 series, features a sleek Paddle actuator for effortless operation. With a rated amperage of 5A and compatibility with both 28VDC and 120VAC systems, it offers flexibility in use. The Through-Hole mount type ensures secure installation, while the PC Pin termination type simplifies connectivity. Operating within a wide temperature range of -40 to 85°C, this switch is suitable for demanding environments. ROHS compliant and meticulously crafted, the T311054 guarantees durability and compliance with industry standards. Upgrade your systems with this high-quality Rocker Switch, the perfect choice for precision control.