300SP4J2BLKVS5QE

Heilind Number:ESW300SP4J2BLKVS5QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2BLKVS5QE
ECAD Model:
3D Model

Description:

T314003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2BLKVS5QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T314003
SKU:ESW300SP4J2BLKVS5QE

Detailed Description

Introducing the T314003, a versatile and reliable rocker switch designed for a variety of applications. With RoHS compliance, this switch meets high environmental standards. Operating at a rated voltage of 28 VDC and 120 VAC, it offers flexibility in power requirements. The SPDT contact configuration ensures efficient connectivity. Featuring a durable Through Hole mount type and PC Pin termination, installation is secure and straightforward. The switch's Paddle actuator type allows for easy and comfortable operation. Its (On) - (Off) - (On) switch operation provides flexibility in usage. With an amperage rating of 5A and an operating temperature range of -40 to 85°C, this switch is suitable for demanding environments. Perfect for a wide range of applications, the T314003 is a reliable choice for your switching needs.