300SP4R7BLKM1QEBLK

Heilind Number:ESW300SP4R7BLKM1QEBLK
Manufacturer:E-Switch
Manufacturer Number:300SP4R7BLKM1QEBLK
ECAD Model:
3D Model

Description:

T314040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4R7BLKM1QEBLK
Series:300
Amperage:5 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:Solder
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T314040
SKU:ESW300SP4R7BLKM1QEBLK

Detailed Description

Introducing the T314040 Rocker Switch, a versatile and reliable component for your electronic projects. This panel mount, Snap-In switch is designed for seamless integration, offering easy installation and a secure fit. With a SPDT contact configuration and a rated voltage of 28VDC and 120VAC, it ensures efficient and safe operation. The Rocker Switch features a unique (On) - (Off) - (On) switch operation, giving you flexibility in controlling your devices. Its durable construction and wide operating temperature range of -40 to 85°C make it suitable for various environments. Trust in the T314040 for high performance and peace of mind in your applications.