| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 400AWMDP1R1BLKVS2RE |
| Series: | 400A |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| IP Rating: | IP67 |
| Switch Type: | Rocker |
| Contact Configuration: | DPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Concave (Curved) |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Part Aliases: | T450306 |
| SKU: | ESW400AWMDP1R1BLKVS2RE |
400AWMDP1R1BLKVS2RE
| Heilind Number: | ESW400AWMDP1R1BLKVS2RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 400AWMDP1R1BLKVS2RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T450306, a versatile and reliable Rocker Switch from our 400A series. This RoHS-compliant switch features a Through Hole mount type, making it easy to install on any PCB. With a compact design and a rated amperage of .4 VA, it is suitable for a wide range of applications. The DPDT contact configuration ensures efficient and precise switching, while the On-On switch operation allows for seamless control. Rated for both 20 VAC and 20 VDC, it is perfect for various power applications. The switch's durable construction, with an operating temperature range of -30 to 85 °C and an IP67 rating, guarantees performance even in harsh environments. Upgrade your system with the T450306 for reliable and efficient operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

