| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 400AWMSP1R1BLKM2RE |
| Series: | 400A |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 20 VAC, 20 VDC |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Actuator Shape: | Concave (Curved) |
| IP Rating: | IP67 |
| Part Aliases: | T403011 |
| SKU: | ESW400AWMSP1R1BLKM2RE |
400AWMSP1R1BLKM2RE
| Heilind Number: | ESW400AWMSP1R1BLKM2RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 400AWMSP1R1BLKM2RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 400AWMSP1R1BLKM2RE, a high-performance rocker switch designed for seamless operation in a variety of applications. With a compact through-hole mount type and durable construction, this switch ensures reliable performance in even the most demanding environments. Featuring SPDT contact configuration and a concave (curved) actuator shape, it offers precise control and comfortable operation. Rated for both 20 VAC and 20 VDC, it provides versatility for use in a wide range of electronic devices. With an IP67 rating for dust and water resistance, this switch is ideal for outdoor or industrial settings. RoHS compliance guarantees its environmental sustainability, while a wide operating temperature range of -30 to 85 °C ensures reliable functionality in extreme conditions. Upgrade your equipment with the 400AWMSP1R1BLKM2RE and experience superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

