5511MWHTREDGRN

Heilind Number:ESW5511MWHTREDGRN
Manufacturer:E-Switch
Manufacturer Number:5511MWHTREDGRN
ECAD Model:
3D Model

Description:

XR0236P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 5511MWHTREDGRN
Series:5501
Amperage:300 mA
Mount Type:Through Hole
Illumination:Dual Dot
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-25 - 65 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:XR0236P
SKU:ESW5511MWHTREDGRN

Detailed Description

Introducing the XR0236P Pushbutton Switch, a reliable and versatile component designed for optimal performance in various applications. This RoHS-compliant switch, featuring a square actuator and dual dot illumination, combines functionality with visual appeal. With a 300 mA amperage rating and 12 VDC operating voltage, it offers efficient power control. The SPDT contact configuration ensures precise switching, while the Through Hole mount type guarantees easy installation. Operating seamlessly in temperatures ranging from -25 to 65 °C, this switch is built to withstand diverse environmental conditions. Whether it's for industrial machinery, automotive systems, or consumer electronics, the XR0236P is the perfect choice for anyone seeking quality and durability in a pushbutton switch. Elevate your control panel design with this essential component.