700DP7B10M6QEC1BLK

XT0125P

Part Aliases: E-Switch XT0125P  
The XT0125P Pushbutton Switch, a versatile and reliable component perfect for a variety of applications. This RoHS-compliant switch, part of the 700 series, features a durable construction and a sleek black finish. With a 3A amperage rating and rated for 28VDC and 120VAC, it ensures efficient power control. The panel mount, right angle, rear configuration allows for easy installation, while the DPDT contact configuration offers dual functionality. Its round actuator shape and On-(On) switch function provide intuitive operation. Designed for durability, this switch can withstand operating temperatures ranging from -30 to 85°C. Panel cut-out diameter of 6.35mm ensures a precise fit. Trust the XT0125P for seamless performance in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7B10M6QEC1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Right Angle, Rear
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0125P
SKU:ESW700DP7B10M6QEC1BLK
series:700
type:Pushbutton
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: