700DP7M3REAP2BLKBLK

Heilind Number:ESW700DP7M3REAP2BLKBLK
Manufacturer:E-Switch
Manufacturer Number:700DP7M3REAP2BLKBLK
ECAD Model:
3D Model

Description:

T711090

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700DP7M3REAP2BLKBLK
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 15.7 mm x 12.7 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T711090
SKU:ESW700DP7M3REAP2BLKBLK

Detailed Description

Introducing the 700DP7M3REAP2BLKBLK, a reliable and versatile pushbutton switch designed for seamless integration into your electronic devices. With a compact panel mount snap-in configuration, this switch offers easy installation for optimal functionality. Featuring a durable construction and RoHS compliance, it ensures long-lasting performance while meeting environmental standards. The DPDT contact configuration and On-(On) switch function provide versatility in controlling circuits. Rated for 20 VAC and 20 VDC, it guarantees efficient power operation. Its square actuator shape and panel cut-out diameter of 15.7 mm x 12.7 mm make it suitable for various applications. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your projects, the 700DP7M3REAP2BLKBLK is the perfect choice for reliable, user-friendly switching solutions.