700SP7B10M1QEHC1BLK

XT0155P

Part Aliases: E-Switch XT0155P  
The XT0155P Pushbutton Switch, a reliable and durable component for your electronic systems. With its panel mount design, installation is a breeze, ensuring seamless integration into your setup. The round actuator button offers a tactile and ergonomic experience, perfect for frequent use. Operating at 3A and compatible with both 28VDC and 120VAC, this switch is versatile and suitable for various applications. Its SPDT contact configuration guarantees precise and efficient switching performance. Crafted for durability, it can operate in a wide temperature range from -30 to 85°C. The XT0155P is RoHS compliant, meeting environmental standards, and its solder termination type ensures secure connections. Trust in its quality and performance for your push button switch needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10M1QEHC1BLK
Series:700
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:XT0155P
SKU:ESW700SP7B10M1QEHC1BLK
series:700
type:Pushbutton
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: