700SP7B10VS2REH

ST711082

Part Aliases: E-Switch ST711082  
The 700SP7B10VS2REH, a high-performance pushbutton switch designed for precision control in demanding environments. With its rugged construction and RoHS compliance, this switch is not only reliable but also environmentally friendly. The ST711082 series boasts a .4 VA amperage, making it suitable for a wide range of applications. Featuring a panel mount design with rear termination, installation is effortless. The round plunger actuator ensures tactile feedback, while the SPDT contact configuration allows for versatile functionality. Rated for 20 VAC and 20 VDC, this switch excels in both AC and DC circuits. Its operating temperature range of -30 to 85 °C guarantees performance in extreme conditions. With a panel cut-out diameter of 6.35 mm, integration into existing systems is seamless. Whether in industrial machinery, aerospace, or telecommunications, the 700SP7B10VS2REH is the perfect choice for reliable switching solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B10VS2REH
Series:700
Amperage:.4 VA
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 6.35 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:ST711082
SKU:ESW700SP7B10VS2REH
series:700
type:Pushbutton
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: