700SP7B20VS3QEC2BLK

Heilind Number:ESW700SP7B20VS3QEC2BLK
Manufacturer:E-Switch
Manufacturer Number:700SP7B20VS3QEC2BLK
ECAD Model:
3D Model

Description:

XT0074P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 700SP7B20VS3QEC2BLK
Series:700
Amperage:3 A
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:XT0074P
SKU:ESW700SP7B20VS3QEC2BLK

Detailed Description

Introducing the XT0074P Pushbutton Switch from our 700 series, a reliable and versatile component for your electronic projects. With a sleek round actuator and through-hole mount type, this switch ensures easy installation and a professional look. Rated for 3A at 28VDC or 120VAC, it guarantees efficient power control. The SPDT contact configuration offers flexibility in switching operations, while the On-(On) switch function caters to diverse applications. ROHS compliant and operating in a wide temperature range from -30 to 85°C, this switch is built for durability. Trust the XT0074P for seamless performance in your devices.