800SP9B5M1QEH

ST811003

Part Aliases: E-Switch ST811003  
The ST811003 Pushbutton Switch, a reliable and versatile component designed for seamless panel mount installation. With RoHS compliance and a current rating of 3A, this switch ensures both performance and environmental responsibility. Featuring a plunger actuator and an Off-(On) switch function, it offers precise control in various applications. The SPST contact configuration guarantees efficient operation, while the solder termination type ensures secure connectivity. Operating flawlessly in a wide temperature range from -30 to 85°C, it is suitable for diverse environments. The sleek round actuator shape and panel cut-out diameter of 4.95mm make it both functional and aesthetically pleasing. Whether used in industrial machinery or consumer electronics, the ST811003 is a dependable choice for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B5M1QEH
Series:800
Amperage:3 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 4.95 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Product Type:Pushbutton
Part Aliases:ST811003
SKU:ESW800SP9B5M1QEH
series:800
type:Pushbutton
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: