800SP9B6M6RE

T811006

Part Aliases: E-Switch T811006  
The 800SP9B6M6RE, a versatile and reliable pushbutton switch that combines high performance with eco-friendly design. Part of the 800 series, this sleek component features a .4 VA amperage rating, making it suitable for a wide range of applications. With Through Hole, Right Angle mount type, installation is a breeze. The durable construction ensures long-lasting functionality even in demanding environments, while RoHS compliance underscores our commitment to sustainability. The SPST contact configuration and Off-(On) switch function provide precise control, while the round actuator shape offers ergonomic operation. Rated for 20 VAC and 20 VDC, this switch is designed to meet your power needs with efficiency. Whether you're upgrading existing equipment or embarking on a new project, the 800SP9B6M6RE is the perfect choice for reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 800SP9B6M6RE
Series:800
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Product Type:Pushbutton
Part Aliases:T811006
SKU:ESW800SP9B6M6RE
series:800
type:Pushbutton
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: