D16EET11BBLU

Heilind Number:ESWD16EET11BBLU
Manufacturer:E-Switch
Manufacturer Number:D16EET11BBLU
ECAD Model:
3D Model

Description:

D16EET11BBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11BBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0560P
SKU:ESWD16EET11BBLU

Detailed Description

Introducing the D16EET11BBLU, a high-performance pushbutton switch designed for reliable operation in various applications. With RoHS compliance and meticulous craftsmanship, this switch guarantees both quality and environmental responsibility. Its durable construction and panel mount front make it perfect for industrial settings. Featuring a rectangular actuator button and a versatile On-On switch function, it offers seamless control. The SPDT contact configuration ensures efficient signal transmission. Operating at 125VAC and 24VDC, it is suitable for a range of voltage requirements. Illumination at 14VAC/DC adds a convenient visual indicator. Easy to install with solder termination, it fits a 16mm circular panel cut-out. With an amperage rating of 6A (DC) and 8A (AC), this switch delivers dependable performance. From machinery to control panels, it is the ideal choice for applications demanding precision and durability. Elevate your control systems with the D16EET11BBLU pushbutton switch.