D16EET21

Heilind Number:ESWD16EET21
Manufacturer:E-Switch
Manufacturer Number:D16EET21
ECAD Model:
3D Model

Description:

D16EET21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET21
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040025
SKU:ESWD16EET21

Detailed Description

Introducing our D16EET21 Pushbutton Switch, a high-quality, versatile component designed for seamless control applications. With ROHS compliance and a sleek design, this switch is not only environmentally friendly but also aesthetically pleasing. Its durable construction, featuring a panel mount front and solder termination type, ensures easy installation and long-lasting performance. The switch offers a 6A DC and 8A AC amperage rating, making it suitable for various power requirements. Its SPDT contact configuration and On-On switch function provide reliable and precise operation. The rectangular actuator shape, panel cut-out diameter of 16mm, and operating temperature range of -20 to 55°C cater to diverse industrial needs. Trust in the D16 series for exceptional quality and functionality in every pushbutton switch application.