D16EET23

Heilind Number:ESWD16EET23
Manufacturer:E-Switch
Manufacturer Number:D16EET23
ECAD Model:
3D Model

Description:

D16EET23

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET23
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040029
SKU:ESWD16EET23

Detailed Description

Introducing the D16EET23 Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. This RoHS-compliant switch, also known as F040029, is part of the D16 series, featuring a durable construction that ensures longevity. With an amperage rating of 6A DC and 8A AC, it offers efficient power control. The panel mount, front-facing design facilitates easy installation, while the solder termination type guarantees secure connections. Operating at a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of applications. Its 3PDT contact configuration and On-On switch function provide precise control, making it ideal for various industrial and commercial uses. The rectangular actuator shape and 16mm circular panel cut-out diameter enhance usability. With an operating temperature range of -20 to 55°C, this pushbutton switch is reliable even in challenging environments. Explore the world of Products, Push Button Switches, and Switches with this high-quality component, perfect for your electronic projects. (Word Count: 153)