D16OAR11JGRNGRN

Heilind Number:ESWD16OAR11JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16OAR11JGRNGRN
ECAD Model:
3D Model

Description:

XF0310P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR11JGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0310P
SKU:ESWD16OAR11JGRNGRN

Detailed Description

Introducing the D16OAR11JGRNGRN, a robust and versatile pushbutton switch designed for seamless operation in various applications. With RoHS compliance and a sleek panel mount front, this switch offers not only functionality but also environmental responsibility. Boasting a durable construction and a 16mm circular panel cut-out diameter, it ensures easy installation and long-term reliability. Featuring a SPDT contact configuration and an operating temperature range of -20 to 55°C, it guarantees efficient performance even in demanding conditions. The round actuator shape and button design provide a tactile and responsive interface, making it ideal for control panels and machinery. Illuminate your workspace with its 12VDC illumination voltage option, adding a visual cue to its on-(on) switch function. Whether it's for industrial, automotive, or consumer electronics, the D16OAR11JGRNGRN is the perfect choice for all your pushbutton switch needs.