D16OAS110BLU

Heilind Number:ESWD16OAS110BLU
Manufacturer:E-Switch
Manufacturer Number:D16OAS110BLU
ECAD Model:
3D Model

Description:

D16OAS110BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS110BLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0582P
SKU:ESWD16OAS110BLU

Detailed Description

Introducing the D16OAS110BLU, a high-performance push button switch designed for seamless operation in a variety of applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both efficiency and sustainability. Boasting a rugged construction and rated for 6A DC and 8A AC, it offers reliable performance even in demanding environments. The panel mount, front-facing design facilitates easy installation, while the square actuator shape and SPDT contact configuration provide precise control. Operating at 125VAC and 24VDC, it meets diverse voltage requirements. Solder termination ensures secure connections, while the 16mm circular panel cut-out diameter allows for seamless integration. From industrial machinery to consumer electronics, the D16OAS110BLU is the perfect choice for reliable switching solutions.