D16OAT12CWHT

Heilind Number:ESWD16OAT12CWHT
Manufacturer:E-Switch
Manufacturer Number:D16OAT12CWHT
ECAD Model:
3D Model

Description:

XF0733P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT12CWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:28 VAC/DC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0733P
SKU:ESWD16OAT12CWHT

Detailed Description

Introducing the XF0733P Pushbutton Switch, a versatile and reliable component perfect for various electronic applications. This RoHS-compliant switch, with SKU D16OAT12CWHT, offers a seamless blend of functionality and durability. Featuring a panel mount, front-facing design, it ensures easy installation and accessibility. The switch's dual amperage rating of 6A (DC) and 8A (AC) guarantees efficient power handling. With a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. Its DPDT contact configuration and On-(On) switch function provide flexibility for different operational needs. The rectangular actuator shape, illuminated with 28VAC/DC, enhances visibility and user convenience. Crafted for performance, the XF0733P operates flawlessly in temperatures ranging from -20 to 55°C, making it ideal for diverse environments. Upgrade your electronic systems with the XF0733P Pushbutton Switch, the epitome of quality and functionality.