D16OAT140YEL

Heilind Number:ESWD16OAT140YEL
Manufacturer:E-Switch
Manufacturer Number:D16OAT140YEL
ECAD Model:
3D Model

Description:

XF0905P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT140YEL
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:4PDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0905P
SKU:ESWD16OAT140YEL

Detailed Description

Introducing the XF0905P Pushbutton Switch from the D16 series, a versatile and reliable component designed for seamless operation in various electronic applications. With a compact rectangular actuator shape and a panel mount front, this switch offers easy installation on control panels, dashboards, and other devices. Boasting a 4PDT contact configuration, it ensures efficient signal routing and control. Rated for 6A DC and 8A AC at 125V, 24V respectively, the XF0905P guarantees robust performance. Its solder termination type and 16mm circular panel cut-out diameter make it suitable for professional assembly. With RoHS compliance and an operating temperature range of -20 to 55°C, this pushbutton switch prioritizes both environmental responsibility and durability. Whether used in industrial machinery, automotive systems, or consumer electronics, the XF0905P is the perfect choice for precise and responsive switching needs. Elevate your products with this high-quality and dependable component.