FS57003PLT2B2M1QEH
ST790000
Part Aliases: E-Switch ST790000
The ST790000 Pushbutton Switch, a sleek and reliable component perfect for a wide range of applications. With RoHS compliance, you can trust in its environmentally friendly construction. This Panel Mount switch, with a rear mount design, ensures easy and secure installation. Featuring a 3PDT contact configuration and On-On switch function, it offers versatile functionality. The round actuator shape and 12.2mm panel cut-out diameter provide a professional and streamlined appearance. Operating at a rated voltage of 9VDC and an amperage of 1A, it guarantees efficient performance. With a wide operating temperature range of -10 to 70°C, this switch is suitable for various environments. Trust in the quality and durability of the FS5700 series. Elevate your control system with the ST790000 Pushbutton Switch.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch FS57003PLT2B2M1QEH |
Series: | FS5700 |
Amperage: | 1 A |
Mount Type: | Panel Mount, Rear |
Contact Configuration: | 3PDT |
Actuator Type: | Button |
Termination Type: | Solder |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 12.2 mm |
Switch Function: | On-On |
Operating Temperature Range: | -10 - 70 °C |
Rated Voltage: | 9 VDC |
Product Type: | Pushbutton |
Part Aliases: | ST790000 |
SKU: | ESWFS57003PLT2B2M1QEH |
series: | FS5700 |
type: | Pushbutton |
circuit: | 3PDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |