KC23D0.001NPS

Heilind Number:ESWKC23D0.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC23D0.001NPS
ECAD Model:
3D Model

Description:

G527527

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC23D0.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Slotted
Rated Voltage:125 VAC
Actuator Length:Flush
Number of Decks:1
Termination Type:PC Pin(s)
Number of Positions:3
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G527527
SKU:ESWKC23D0.001NPS

Detailed Description

Introducing the KC Series Rotary Switch, part number G527527, a versatile and reliable component essential for panel mount applications. With a slender body profile and through-hole mounting capability, this switch seamlessly integrates into electronic setups with ease. Featuring a slotted actuator design and flush actuator length, it ensures precise and effortless operation. RoHS compliant, it meets environmental standards, making it a sustainable choice. Rated for 125 VAC and 350 mA, it offers efficient power control. With three positions and one deck, it provides flexibility in switching options. The panel cut-out diameter of 9.8mm allows for a neat and secure fit. Ideal for various industries, including aerospace, defense, and medical, this rotary switch guarantees high performance and durability. Elevate your equipment with the KC Series Rotary Switch, a pinnacle of quality and functionality.