KC50A9.501NLS

Heilind Number:ESWKC50A9.501NLS
Manufacturer:E-Switch
Manufacturer Number:KC50A9.501NLS
ECAD Model:
3D Model

Description:

KC50A9.501NLS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC50A9.501NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:9.5 mm
Number of Decks:1
Termination Type:Solder
Number of Positions:10
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G527973
SKU:ESWKC50A9.501NLS

Detailed Description

Introducing the KC50A9.501NLS, a high-quality rotary switch that guarantees precise control in your electronic applications. With RoHS compliance and a sleek panel mount design, this switch not only meets environmental standards but also offers easy installation. Boasting a flatted actuator type and durable solder termination, it ensures reliable performance for years to come. The KC series switch features a single deck with 10 positions, each capable of handling up to 350mA at 125VAC. Its compact design, with an actuator length of 9.5mm, makes it ideal for space-constrained projects. The circular panel cut-out diameter of 9.8mm allows for seamless integration. Perfect for use in various industries, including aerospace, automotive, and telecommunications, this rotary switch is a versatile and essential component for your electronic systems. Trust in its quality construction and precision engineering for seamless operation.