KC52A7.001NPS

Heilind Number:ESWKC52A7.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC52A7.001NPS
ECAD Model:
3D Model

Description:

G510356

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52A7.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510356
SKU:ESWKC52A7.001NPS

Detailed Description

Introducing the KC52A7.001NPS Rotary Switch, a versatile and reliable component designed for seamless electrical control applications. This high-quality switch, part of the KC series, boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it guarantees efficient performance. The flatted actuator type and 7mm actuator length offer precise operation, while the panel mount and through-hole mount type provide flexible installation options. Featuring 12 positions and 1 deck, this switch is ideal for customizing circuit connections. Its PC pin termination type and circular panel cut-out diameter of 9.8mm facilitate easy integration. Whether used in industrial machinery or electronic devices, the KC52A7.001NPS Rotary Switch delivers durability and functionality. Elevate your control systems with this essential component.