KC52B10.001NLS

Heilind Number:ESWKC52B10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC52B10.001NLS
ECAD Model:
3D Model

Description:

G510273

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC52B10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Rated Voltage:125 VAC
Actuator Length:10 mm
Number of Decks:1
Termination Type:Solder
Number of Positions:12
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Actuator Shape:Round
Part Aliases:G510273
SKU:ESWKC52B10.001NLS

Detailed Description

Introducing the G510273 Rotary Switch from the KC series, a reliable and versatile component designed for precise control in various applications. This RoHS-compliant switch boasts a panel mount configuration with solder termination, ensuring easy installation and a secure connection. With a rated voltage of 125 VAC and an amperage of 350 mA, it offers robust performance. The 12-position, single-pole design, featuring a 10mm actuator length and round shape, facilitates seamless operation. Its panel cut-out diameter of 9.8mm guarantees a perfect fit. Ideal for use in hi-rel environments, this switch is a must-have for any electronics project requiring efficient rotary control. Elevate your switching experience with the G510273.