LASEEV14CRED

Heilind Number:ESWLASEEV14CRED
Manufacturer:E-Switch
Manufacturer Number:LASEEV14CRED
ECAD Model:
3D Model

Description:

LASEEV14CRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV14CRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:28 VAC/DC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0376P
SKU:ESWLASEEV14CRED

Detailed Description

Introducing the LASEEV14CRED, a versatile and robust panel-mount pushbutton switch designed for seamless integration into your control systems. Crafted for durability and performance, this switch boasts RoHS compliance, ensuring environmentally friendly operation. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for various indoor and outdoor applications. With a sleek round flush button actuator and a 22mm panel cut-out diameter, it offers a streamlined and professional look. The SPDT contact configuration and On-On switch function provide reliable and flexible functionality. Operating at 125VAC or 24VDC, with an amperage of 6A (DC) and 8A (AC), this switch delivers efficient power control. Whether used in industrial machinery, automotive systems, or consumer electronics, the LASEEV14CRED is the ideal choice for dependable and ergonomic pushbutton operation.