LB22F23Q7

Heilind Number:ESWLB22F23Q7
Manufacturer:E-Switch
Manufacturer Number:LB22F23Q7
ECAD Model:
3D Model

Description:

Pushbutton Switch, SPDT, On - On, 3A @ 250VAC, IP65, Non-Illuminated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LB22F23Q7
Series:LB22
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Part Aliases:T942005
SKU:ESWLB22F23Q7

Detailed Description

Introducing the LB22F23Q7 Pushbutton Switch, a versatile component designed for seamless control applications. This SPDT switch, featuring an On-On function, offers reliable performance with a rating of 3A @ 250VAC. Its IP65 rating ensures protection against dust and water ingress, making it suitable for indoor and outdoor use. The non-illuminated design is perfect for applications where visual feedback is not required. With RoHS compliance, this switch prioritizes environmental responsibility. The LB22 series guarantees high quality and durability. Featuring a panel mount, front-facing configuration, installation is convenient and secure. The round, flush button actuator provides a comfortable and ergonomic user experience. Solder termination simplifies connection, while the SPDT contact configuration allows for versatile wiring options. With a panel cut-out diameter of 22mm, this switch is easily integrated into various control panels. Operating flawlessly in temperatures ranging from -20 to 55°C, it is suitable for diverse environments. Whether used in industrial machinery, automotive systems, or consumer electronics, the LB22F23Q7 Pushbutton Switch is the ideal choice for reliable and efficient control. Elevate your control applications with this premium quality switch.