LC2255EENS

Heilind Number:ESWLC2255EENS
Manufacturer:E-Switch
Manufacturer Number:LC2255EENS
ECAD Model:
3D Model

Description:

P070170

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LC2255EENS
Series:LC
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 85 °C
Part Aliases:P070170
SKU:ESWLC2255EENS

Detailed Description

Introducing the LC2255EENS Pushbutton Switch, a reliable and versatile component designed for seamless control applications. Featuring a compact design with Through Hole, Right Angle mount type, this switch offers easy installation and efficient operation. Its DPDT contact configuration ensures precise switching, while the Plunger actuator type provides tactile feedback for enhanced user experience. With a rated voltage of 30 VDC and an amperage of 300 mA, it is suitable for a wide range of low voltage applications. RoHS compliance guarantees environmentally friendly manufacturing, and its operating temperature range of -20 to 85 °C ensures reliability in diverse environments. Whether for industrial machinery, consumer electronics, or automotive systems, the LC2255EENS is the perfect choice for high-performance pushbutton switching needs.