LP11OA1NBSWW

Heilind Number:ESWLP11OA1NBSWW
Manufacturer:E-Switch
Manufacturer Number:LP11OA1NBSWW
ECAD Model:
3D Model

Description:

B231011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1NBSWW
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:3.3 VDC
Part Aliases:B231011
SKU:ESWLP11OA1NBSWW

Detailed Description

Introducing the LP11 Series Pushbutton Switch, part number B231011, designed for reliable performance in a variety of applications. With a square actuator shape and through-hole mount type, this switch offers easy installation and a durable construction. Rated for 12VDC and featuring SPST contact configuration, it ensures efficient power control. The Off-(On) switch function is perfect for momentary activation. Operating smoothly in temperatures ranging from -40 to 85°C, it's suitable for use in diverse environments. The bright illumination at 3.3VDC enhances visibility, while the RoHS compliance underscores our commitment to sustainability. Whether for industrial machinery or consumer electronics, the LP11 Series Pushbutton Switch delivers precision and quality. Elevate your control systems with this essential component.