LP2S1WHTBLU-N

Heilind Number:ESWLP2S1WHTBLU-N
Manufacturer:E-Switch
Manufacturer Number:LP2S1WHTBLU-N
ECAD Model:
3D Model

Description:

B250002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S1WHTBLU-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B250002
SKU:ESWLP2S1WHTBLU-N

Detailed Description

Introducing the LP2 Series B250002 Pushbutton Switch, a reliable and versatile component essential for various electronic applications. With RoHS compliance and a durable construction, this switch ensures both performance and environmental responsibility. Boasting a low amperage rating of 1mA and a rated voltage of 20VDC, it is suitable for delicate circuitry while offering ample power handling capability. The square actuator shape and Off-(On) switch function provide easy operation and clear indication of the switch status. Designed for through-hole mounting with PC pin terminations, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 70°C, this switch guarantees reliable performance in diverse environments. Trust the LP2 Series B250002 for seamless functionality in your electronic setups.